20in CRT Displays SXGA 1280Pixels x 1024Pixels Desktop
Checking distributor stock and pricing after the page loads.
| Application | Monitor |
| Dot Pitch | 0.28mm |
| Horizontal Scanning Frequency | 30 to 82kHz |
| Display Size | 20in |
| Bandwidth | 135MHz |
| Vertical Scanning Frequency | 50 to 120Hz |
| Image Resolution | 1280Pixels x 1024Pixels |
| Resolution Standard | SXGA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| User Controls | Rear |
| Color | Color |
| Input Connector | 5BNC/HD15(F) |
| Operating Supply Voltage | 90VAC to 135VAC/180VAC to 264VAC |