This 20" color CRT monitor display features a SXGA resolution of 1280x1024 pixels, with a horizontal scanning frequency range of 30 to 64 Hz and a vertical scanning frequency range of 50 to 120 Hz. The display operates within a temperature range of 0 to 40°C and accepts an operating supply voltage of 90VAC to 264VAC. It is designed for use in monitor applications and includes user controls via an on-screen interface.
Checking distributor stock and pricing after the page loads.
| Application | Monitor |
| Dot Pitch | 0.31mm |
| Horizontal Scanning Frequency | 30 to 64kHz |
| Display Size | 20in |
| Bandwidth | 135MHz |
| Vertical Scanning Frequency | 50 to 120Hz |
| Image Resolution | 1280Pixels x 1024Pixels |
| Resolution Standard | SXGA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| User Controls | On Screen |
| Color | Color |
| Input Connector | 5BNC/HD15(F) |
| Operating Supply Voltage | 90VAC to 264VAC |