The VT20B-R2 is a 20" color CRT monitor display designed for monitor applications. It features a SXGA resolution of 1280Pixels x 1024Pixels and a horizontal scanning frequency of 30 to 64 Hz. The display operates within a temperature range of 0 to 50°C and accepts an operating supply voltage of 90VAC to 26VAC. The monitor has user controls located on the front and a 5BNC/HD15(F) input connector.
Checking distributor stock and pricing after the page loads.
| Application | Monitor |
| Dot Pitch | 0.31mm |
| Horizontal Scanning Frequency | 30 to 64kHz |
| Display Size | 20in |
| Bandwidth | 135MHz |
| Vertical Scanning Frequency | 50 to 120Hz |
| Image Resolution | 1280Pixels x 1024Pixels |
| Resolution Standard | SXGA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| User Controls | Front |
| Color | Color |
| Input Connector | 5BNC/HD15(F) |
| Operating Supply Voltage | 90VAC to 26VAC |