
The 1030D4 optocoupler from VCC Chml operates at 125V with a current rating of 1.9mA. It features a dome lens with a white color and is available in a package quantity of 100. The device has a length of 1.13inch and is supplied with wire leads. It is suitable for use in bulk packaging and has an operating supply voltage of 125V.
Sign in to ask questions about the VCC Chml 1030D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1030D4 technical specifications.
| Package/Case | 125 |
| Color | White |
| Current Rating | 1.9mA |
| Length | 1.13inch |
| Lens Color | White |
| Lens Style | Dome, Round |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1030D |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1030D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.