Panel Mount Indicator Lamps NEON PMI W/TERM BLK BEZEL
VCC Chml 1030QDX3 technical specifications.
| Lens Color | Orange |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1030QD |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1030QDX3 to view detailed technical specifications.
No datasheet is available for this part.