VCC Chml 1030QDX4 technical specifications.
| Length | 0.91inch |
| Lens Color | White |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1030QD |
| Termination | Quick Connect |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1030QDX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.