
The 1032D5 is a 125V green LED with a round, flat, dome lens and 22AWG wire leads. It has a current rating of 1.9mA and operates at 125V. The LED is packaged in bulk quantities of 100. It is suitable for general use in optoelectronic applications.
Sign in to ask questions about the VCC Chml 1032D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1032D5 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current Rating | 1.9mA |
| Length | 1.13inch |
| Lens Color | Green, Diffused |
| Lens Style | Round, Flat, Dome |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1032D |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1032D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
