
Green neon indicator lamp, 125V operating voltage, 1.2mA current rating. Features a diffused green, round, domed lens and quick connect termination. Offers a 25,000-hour lifespan and is lead-free. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1032QD5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Green |
| Current Rating | 1.2mA |
| Lead Free | Lead Free |
| Lens Color | Green, Diffused |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1032QD |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1032QD5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
