
The 1033QD5 is a green LED with a 250V operating supply voltage and 1.2mA operating supply current. It has a 25000 hour lifespan and is packaged in a 505-style case. The LED is available in a bulk packaging quantity of 100 units. The component is manufactured by VCC Chml and is classified under the category of general optoelectronics and displays.
Sign in to ask questions about the VCC Chml 1033QD5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1033QD5 technical specifications.
| Package/Case | 505 |
| Color | Green |
| Current Rating | 1.2mA |
| Lens Color | Green, Diffused |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1033QD |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1033QD5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
