
The 1050C1 is a 125V red LED with a current rating of 1.9mA and a length of 0.91inch. It is lead free and features wire leads. The device is available in a package quantity of 100 and is packaged in bulk. The operating supply voltage is 125V, and the operating supply current is also 1.9mA. The LED has a life of 25000 hours and is RoHS compliant.
Sign in to ask questions about the VCC Chml 1050C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1050C1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Length | 0.91inch |
| Lens Color | Red |
| Lens Style | Cylindrical, Round, Flat |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1050C |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
