The 1050C3 LED is a 125V device with a current rating of 1.9mA. It features an orange, diffused lens with a round, flat style. The LED is packaged in a 505 package with wire leads. It is available in quantities of 100 in bulk packaging. The 1050C3 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1050C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 505 |
| Color | Orange |
| Current Rating | 1.9mA |
| Lens Color | Orange, Diffused |
| Lens Style | Round, Flat |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1050C |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.