
The 1050C4 optocoupler from VCC Chml features a 125V operating supply voltage and 1.9mA operating supply current. It has a cylindrical, round, flat lens style with a white color and is available in a bulk packaging with 100 units per package. The device is RoHS compliant and has a 25000 hour life. It is suitable for general use in optoelectronics and displays applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1050C4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | White |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | White |
| Lens Style | Cylindrical, Round, Flat |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1050C |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050C4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.