
The 1050N1 optocoupler features a 125V operating supply voltage and 1.9mA operating supply current. It is available in a 125-pin package quantity of 100, packaged in bulk. The device has a red flat square lens style and is terminated with wire leads.
Sign in to ask questions about the VCC Chml 1050N1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1050N1 technical specifications.
| Package/Case | 125 |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | Red |
| Lens Style | Flat, Square |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1050N |
| Termination | Wire Leads |
| Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050N1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.