Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1050QN4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | White |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | White |
| Lens Style | Square |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1050QN |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1050QN4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.