
The 1051A1 LED features a red dome lens and operates at 1.9mA with a supply voltage of 250V and a voltage rating of 125V. It is packaged in bulk with 100 units per package and has wire leads for termination. The LED is compliant with Reach SVHC regulations, although the compliance status is unknown.
Sign in to ask questions about the VCC Chml 1051A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1051A1 technical specifications.
| Color | Red |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | Red |
| Lens Style | Dome |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1051A |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
