
The 1051A3 LED has a voltage rating of 250V and an operating supply current of 1.9mA. It features a dome lens style with an orange, diffused color. The LED is packaged in bulk with 100 units per package, and has wire leads for termination. The device is designed for general use in optoelectronics and displays.
Sign in to ask questions about the VCC Chml 1051A3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1051A3 technical specifications.
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | Orange, Diffused |
| Lens Style | Dome |
| Operating Supply Current | 1.9mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1051A |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051A3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
