The 1051C3 is a 250V LED with a current rating of 1.9mA and a life of 25000 hours. It is packaged in a 505 case with wire leads. The LED has an orange color with a diffused lens style. The device is RoHS compliant and available in a bulk packaging quantity of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1051C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 505 |
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | Orange, Diffused |
| Lens Style | Cylindrical, Round, Flat |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1051C |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.