
Panel Mount Indicator Lamps NEON PMI W/WIRE
Checking distributor stock and pricing after the page loads.
VCC Chml 1051C4 technical specifications.
| Color | White |
| Lens Color | White |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1051C |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |