Panel Mount Indicator Lamps NEON PMI W/WIRE BLK BEZEL
Checking distributor stock and pricing after the page loads.
VCC Chml 1051CX4 technical specifications.
| Lens Color | White |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1051C |
| Termination | Wire Leads |
| Voltage | 250V |
| RoHS | Compliant |