
The 1051QA1 optocoupler operates at 250V with a current rating of 1.9mA. It is available in a package quantity of 100 units in bulk packaging. The device has a lens style of round, domed, stovepipe, and dome with a red color. It is compliant with Reach SVHC, but the status is unknown.
Sign in to ask questions about the VCC Chml 1051QA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1051QA1 technical specifications.
| Package/Case | 505 |
| Color | Red |
| Current Rating | 1.9mA |
| Length | 23.11mm |
| Lens Color | Red |
| Lens Style | Round, Domed, Stovepipe, Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1051QA |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051QA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.