
The 1051QA3 is a 250V LED with a current rating of 1.9mA and a length of 23.11mm. It has a life expectancy of 25000 hours and operates at 250V. The LED is packaged in a bulk quantity of 100 and features a quick connect termination. The lens is orange and diffused with a round, domed, stovepipe, and dome style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1051QA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 505 |
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 23.11mm |
| Lens Color | Orange, Diffused |
| Lens Style | Round, Domed, Stovepipe, Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1051QA |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051QA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
