
This red LED has a current rating of 1.9mA and operates at 250V. It is available in a bulk packaging quantity of 100. The LED has a lifespan of 25,000 hours and is suitable for use in a variety of applications. The operating supply current is also 1.9mA.
Sign in to ask questions about the VCC Chml 1051QC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1051QC1 technical specifications.
| Color | Red |
| Current Rating | 1.9mA |
| Length | 23.11mm |
| Lens Color | Red |
| Lens Style | Cylindrical, Round, Flat |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1051QC |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051QC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
