
The 1051QC3 optocoupler is a 505 series device with a current rating of 1.9mA and a voltage rating of 250V. It features a quick connect termination and is available in a bulk packaging quantity of 100. The device has a cylindrical, round lens style with an orange, diffused color and operates at 250V with a supply current of 1.9mA. The 1051QC3 has a life expectancy of 25,000 hours and is suitable for use in general applications.
Sign in to ask questions about the VCC Chml 1051QC3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1051QC3 technical specifications.
| Package/Case | 505 |
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 23.11mm |
| Lens Color | Orange, Diffused |
| Lens Style | Cylindrical, Round |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1051QC |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1051QC3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
