
Panel Mount Indicator Lamps NEON PMI 250V W/TERM
Checking distributor stock and pricing after the page loads.
VCC Chml 1051QC4 technical specifications.
| Color | White |
| Current Rating | 1.9mA |
| Length | 23.11mm |
| Lens Color | White |
| Lens Style | Round, Flat, Cylindrical |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1051QC |
| Termination | Quick Connect |
| Voltage | 250V |
| RoHS | Compliant |