The 1052A5 LED is a 125V device with a current rating of 1.9mA. It features a green diffused dome lens and is available in bulk packaging. The LED has a length of 0.91inch and is supplied with wire leads. It is compliant with Reach SVHC regulations, although the status is unknown. The device has a life expectancy of 25000 hours and is suitable for general use.
VCC Chml 1052A5 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current Rating | 1.9mA |
| Length | 0.91inch |
| Lens Color | Green, Diffused |
| Lens Style | Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1052A |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1052A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.