
This 125V green LED features a 25000 hour lifespan and operates at 1.2mA current. It is packaged in a bulk quantity of 100 units. The LED has a 22AWG wire gauge and is terminated with wire leads. The device is available in a 125 package case.
Sign in to ask questions about the VCC Chml 1052N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1052N5 technical specifications.
| Package/Case | 125 |
| Color | Green |
| Current Rating | 1.2mA |
| Length | 23.11mm |
| Lens Color | Green, Diffused |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1052N |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1052N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
