The 1052QN5 is a green LED with a voltage rating of 125V and an operating supply current of 1.2mA. It has a package quantity of 100 and is packaged in bulk. The LED has a life expectancy of 25,000 hours and is part of the 1052QA series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1052QN5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 505 |
| Color | Green |
| Current Rating | 1.2mA |
| Length | 23.11mm |
| Lens Color | Green, Diffused |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1052QA |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1052QN5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
