
The 1053QA5 is a 250V LED with a current rating of 1.2mA. It features a stovepipe, round, domed lens style and a green, diffused lens color. The LED is packaged in a 505 package and is available in quantities of 100. It has an operating supply voltage of 250V and an operating supply current of 1.2mA. The LED has a life of 25,000 hours and is suitable for use in general applications.
Sign in to ask questions about the VCC Chml 1053QA5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1053QA5 technical specifications.
| Package/Case | 505 |
| Color | Green |
| Current Rating | 1.2mA |
| Length | 23.11mm |
| Lens Color | Green, Diffused |
| Lens Style | Stovepipe, Round, Domed |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1053QA |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1053QA5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
