
The 1090A1-12V optocoupler features a 12V operating supply voltage and 100mA operating supply current. It has a current rating of 100mA and a voltage rating of 12V. The device is packaged in bulk with 100 units per package and has a nylon body with a red lens style. It meets UL and CSA approvals and has a lifespan of 10,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090A1-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Red |
| Current Rating | 100mA |
| Length | 23.11mm |
| Lens Color | Red |
| Lens Style | Stovepipe, TRANSPARENT |
| Life (Hours) | 10000Hour |
| MSCP | 0.5MSCP |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090A |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090A1-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.