
The 1090A3-12V optocoupler features a nylon body with an orange color and a stovepipe dome lens. It has a current rating of 100mA and operates at 12V with an operating supply current of 100mA. The device is packaged in bulk with 100 units per package and has a termination of wire leads.
Sign in to ask questions about the VCC Chml 1090A3-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1090A3-12V technical specifications.
| Body Material | Nylon |
| Color | Orange |
| Current Rating | 100mA |
| Length | 23.11mm |
| Lens Color | Orange |
| Lens Style | Stovepipe, Dome |
| Life (Hours) | 10000Hour |
| Mount | Panel |
| MSCP | 0.5MSCP |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090A |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090A3-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.