
This 28V LED has a current rating of 40mA and a life expectancy of 7000 hours. It features a round, domed, stovepipe lens and is available in a bulk packaging quantity of 100. The LED is made of nylon and has a termination type of wire leads. It is suitable for panel mount applications and has an operating supply current of 40mA.
Sign in to ask questions about the VCC Chml 1090A3-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1090A3-28V technical specifications.
| Body Material | Nylon |
| Color | Orange |
| Current Rating | 40mA |
| Length | 23.11mm |
| Lens Color | Orange |
| Lens Style | Round, Domed, Stovepipe |
| Life (Hours) | 7000Hour |
| Mount | Panel |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090A |
| Termination | Wire Leads |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090A3-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
