This 28V green LED has a current rating of 40mA and a life expectancy of 7000 hours. It is designed for panel mount applications and features a nylon body with a green color. The LED is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090A5-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Green |
| Current Rating | 40mA |
| Length | 23.11mm |
| Lens Color | Green |
| Lens Style | Stovepipe, Dome, Round |
| Life (Hours) | 7000Hour |
| Mount | Panel |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1090A |
| Termination | Wire Leads |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090A5-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
