Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090C4-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1090C4-12V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | White |
| Length | 0.91inch |
| Lens Color | White |
| Lens Style | Rectangular, TRANSPARENT |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1090C |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090C4-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.