
The 1090C5-12V is a 12V cylindrical lens green LED with a nylon body. It has a length of 0.91inch and is available in quantities of 100 in bulk packaging. The LED is RoHS compliant and meets UL and CSA approvals. The operating supply voltage is 12V.
Sign in to ask questions about the VCC Chml 1090C5-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1090C5-12V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Green |
| Length | 0.91inch |
| Lens Color | Green |
| Lens Style | Cylindrical, TRANSPARENT |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1090C |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090C5-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.