CML 1090D3-12V PMI RND .5" INC 12V Wire AMB Part of the VCC Family of Products
Checking distributor stock and pricing after the page loads.
VCC Chml 1090D3-12V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Orange |
| Lens Color | Orange |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1090D |
| Termination | Wire Leads |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |