Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090DX4-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1090DX4-28V technical specifications.
| Lens Color | White |
| Mount | Wire |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1090D |
| Termination | Wire Leads |
| Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090DX4-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.