
This 28V red LED has a current rating of 40mA and a life of 7000 hours. It is designed for snap-in mounting and features a stovepipe lens style. The device is RoHS compliant and available in bulk packaging with a quantity of 100. Operating supply current is 40mA and supply voltage is 28V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090QA1-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Current Rating | 40mA |
| Length | 23.11mm |
| Lens Color | Red |
| Lens Style | Stovepipe |
| Life (Hours) | 7000Hour |
| Mount | Snap in |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1090QA |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QA1-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
