The 1090QA3-28V LED features a nylon body and orange dome lens. It operates at 28V and is approved by UL and CSA. The LED is packaged in bulk quantities of 100 and is compliant with RoHS regulations.
Sign in to ask questions about the VCC Chml 1090QA3-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1090QA3-28V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Orange |
| Length | 0.91inch |
| Lens Color | Orange |
| Lens Style | Dome |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1090QA |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QA3-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.