
This 28V red cylindrical LED has a current rating of 40mA and a nylon body. It is designed for panel mount applications and features a quick connect termination. The LED has a life expectancy of 7000 hours and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090QC1-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon |
| Color | Red |
| Current Rating | 40mA |
| Length | 23.11mm |
| Lens Color | Red |
| Lens Style | Cylindrical, Round, Flat |
| Life (Hours) | 7000Hour |
| Mount | Panel |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090QC |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QC1-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.