
The 1090QC3-28V optocoupler has a current rating of 40mA and operates at a supply voltage of 28V. It is available in a bulk packaging quantity of 100 units. The device has a cylindrical, round, flat, transparent lens style and is made of nylon. It is approved by UL and CSA and has a life of 7000 hours. The optocoupler is terminated with a quick connect termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1090QC3-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Orange |
| Current Rating | 40mA |
| Length | 23.11mm |
| Lens Color | Orange |
| Lens Style | Cylindrical, Round, Flat, TRANSPARENT |
| Life (Hours) | 7000Hour |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090QC |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QC3-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
