Panel Mount Indicator Lamps INCND PMI W/TERM
Checking distributor stock and pricing after the page loads.
VCC Chml 1090QC4-12V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | White |
| Length | 0.91inch |
| Lens Color | White |
| Lens Style | Round, Flat, Cylindrical, TRANSPARENT |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1090QC |
| Termination | Quick Connect |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
