VCC Chml 1090QC4-28V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | White |
| Current Rating | 40mA |
| Length | 23.11mm |
| Lens Color | White |
| Lens Style | Cylindrical, TRANSPARENT |
| Life (Hours) | 7000Hour |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090QC |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QC4-28V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.