VCC Chml 1090QC5-12V technical specifications.
| Body Material | Nylon |
| Color | Green |
| Length | 0.91inch |
| Lens Color | Green |
| Lens Style | Cylindrical, Round, Flat |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090QC |
| Termination | Quick Connect |
| Voltage | 12V |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QC5-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.