
This optocoupler has a current rating of 40mA and operates at a supply voltage of 28V. It is made of nylon and has a cylindrical, round, and flat lens style with a transparent finish. The device is approved by UL and CSA and has a life expectancy of 7000 hours. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the VCC Chml 1090QC5-28V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1090QC5-28V technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon |
| Color | Green |
| Current Rating | 40mA |
| Length | 23.11mm |
| Lens Color | Green |
| Lens Style | Cylindrical, Round, Flat, TRANSPARENT |
| Life (Hours) | 7000Hour |
| MSCP | 0.3MSCP |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1090QC |
| Termination | Quick Connect |
| Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1090QC5-28V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
