
Red diffused LED panel mount indicator with a 1/2" mounting hole. Features a dome lens style and wire lead termination. Operates at 125VAC/DC with a red illumination and lens color. Supplied in bulk packaging with 100 units per package. RoHS compliant.
Sign in to ask questions about the VCC Chml 1091M1-125VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1091M1-125VAC technical specifications.
| Package/Case | 125 |
| Color | Red |
| Height | 1.13inch |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Dome |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1091M |
| Termination | Wire Leads |
| Voltage | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1091M1-125VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.