Green diffused LED panel mount indicator with a 1/2" mounting hole. Features a round, domed lens and wire lead termination. Operates at 125V AC/DC with a 125V rated voltage. Supplied in bulk packaging with 100 units per package. RoHS compliant.
VCC Chml 1091M5-125VAC technical specifications.
| Package/Case | 125 |
| Color | Green |
| Height | 1.13inch |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Style | Round, Domed, Dome |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1091M |
| Termination | Wire Leads |
| Voltage | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.