LED Panel Mount Indicators LED PMI W/WIRE/BLK BEZEL
Checking distributor stock and pricing after the page loads.
VCC Chml 1091MX1-12V technical specifications.
| Illumination Color | Red |
| Lens Color | Red |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1091M |
| Termination | Wire Leads |
| Voltage | 12V |
| RoHS | Compliant |