VCC Chml 1156 technical specifications.
| Package/Case | 600 |
| Color | Clear |
| Current Rating | 2A |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Domed |
| Life (Hours) | 600Hour |
| Mount | Base |
| MSCP | 32MSCP |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | S-8 |
| Voltage Rating | 12.8V |
| DC Rated Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
