Sign in to ask questions about the VCC Chml 1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VCC Chml 1203 technical specifications.
| Color | Clear |
| Lead/Base Style | Bayonet |
| Mount | Base |
| MSCP | 21MSCP |
| Package Quantity | 100 |
| Packaging | Bulk |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.