VCC Chml 120MB technical specifications.
| Package/Case | 120 |
| Color | Clear |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Lead/Base Style | Bayonet |
| Lens Color | Clear |
| Lens Style | Round, Flat |
| Life (Hours) | 5000Hour |
| Mount | Base |
| MSCP | 1200MSCP |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 120V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | T-2 |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 120MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.